- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 642889-000
642889-000
TE Connectivity / Raychem Brand
342A012-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
342A012-100/180-0
Search Keywords: 642889000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:642889-000
-
Alias/AKA:342A012-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lipped:No
-
Formcode des Formteils:342A
-
Size Code:012
-
Flammability:Flame-Retardant
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Material Systems Code:100
-
Molded Part Shape:Y Shape
-
Number of Branches/Legs:3
-
Material Code:100
-
Molded Part Type:Transition
-
Adhesive Pre-Coat:Yes
-
Adhesive Options:/180 Precoat
-
Material:Low Fire Hazard Material
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
MOQ for out of Stock Qty:
32
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$74.02
10
$70.03
25
$67.03
32
$52.89
63
$38.38
94
$37.87
125 +
$37.37
Click for Quote
Log in
to unlock special pricing