- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 642257-000
642257-000
TE Connectivity / Raychem Brand
234A132-25-00-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
234A132-25-00-0
Search Keywords: 642257000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:642257-000
-
Alias/AKA:234A132-25-00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:25
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape:90 °
-
Material Code:25
-
Molded Part Shape Code:234
-
Lipped:No
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Pre-Coat:No
-
Adhesive Options:/225 Precoat
-
Formcode des Formteils:234
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
38
$59.69
75
$32.02
113
$22.43
150 +
$21.99
Click for Quote
Log in
to unlock special pricing