RTD-75-L-04

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RTD-75-L-04
Search Keywords: 642155000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    642155-000
  • Alias/AKA:
    RTD-75-L-04
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Dielectric Material:
    PTFE
  • RF Connector Center Contact Plating Material:
    Gold
  • Body Plating Material:
    Nickel
  • Termination Method to Wire & Cable:
    Solder
  • Coupling Nut Base Material:
    Brass
  • RF Connector Center Contact Underplating Material:
    Nickel
  • Impedance:
    75 Ω
  • RF Interface:
    TNC
  • RF Connector Center Contact Material:
    Brass
  • Packaging Method:
    Box
  • Cable Connector Orientation:
    Straight
  • Body Material:
    Brass/Beryllium Copper
  • RF Connector Style:
    Jack
  • Panel Thickness (Recommended):
    .126 in, 3.2 mm
  • Compatible With RF Cable Type:
    RG 11 , RG 12 , RG 144 , RG 216 , RG 59 , RG 6
  • RF Connector Mated Outer Diameter (Approximate):
    .64 in, 16.26 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
17
$133.48
33
$72.81
49
$51.76
65 +
$50.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!