- Home ›
- All Products›
- 641671-000
641671-000
TE Connectivity / Raychem Brand
The 641671-000 is a high-performance SPEC 44 wire with radiation-cross-linked PVDF insulation designed for use in demanding ae ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 641671-000 is a high-performance SPEC 44 wire with radiation-cross-linked PVDF insulation designed for use in demanding aerospace, defense, and marine environments.
Search Keywords: 641671000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:641671-000
-
Alias/AKA:55A3111-20-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55A
-
Wire Size:20 AWG
-
Wire Color (Base):White
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
35 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
25
$2.46
100
$2.27
250
$2.24
500
$2.22
1,000
$2.21
1,500
$2.20
2,000 +
$2.19
Click for Quote
Log in
to unlock special pricing