- Home ›
- All Products›
- 6405934002
6405934002
TE Connectivity / Raychem Brand
AP-2000-8-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AP-2000-8-0-SP
Search Keywords: 6405934002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6405934002
-
Alias/AKA:AP-2000-8-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1500 -
Packaging Method:Reel
-
Shrink Ratio:1.38:1
-
Flexibility:Flexible
-
Applicable Region:Global
-
Operating Temperature Range:-40 – 80 °C
-
Fluid Type:Unleaded Gasoline
-
Product Source:Czech Republic
-
Shrink Temperature (Min):110 °C
-
Recovery Temperature:115 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.039 in, 1 mm
-
Expanded Inside Diameter (Min):.32 in, 8 mm
-
Recovered Inside Diameter (Max):.25 in, 6.35 mm
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Wall Type:Dual Wall
-
Resistance Properties:Moisture
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,125
$1.999
2,250
$1.058
3,375
$0.745
4,500 +
$0.730
Click for Quote
Log in
to unlock special pricing