- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 639731-000
639731-000
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 16AWG 1.66mm Silver Plated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 16AWG 1.66mm Silver Plated Copper White 600VAC
Search Keywords: 639731000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:639731-000
-
Alias/AKA:55PC0212-16-9CS2572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Performance Cable
-
Cable Diameter:1.66 mm
-
Color:White
-
Number of Conductors:2
-
Conductor Material:Silver Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2,500
$2.339
5,000
$1.234
7,500
$0.849
10,000 +
$0.832
Click for Quote
Log in
to unlock special pricing