- Home ›
- All Products›
- 639587-000
639587-000
TE Connectivity / Raychem Brand
TXR40BW90-1810BI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40BW90-1810BI
Search Keywords: 639587000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:639587-000
-
Alias/AKA:TXR40BW90-1810BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:1000 Hr
-
Termination Device Included:TR10BI
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Primary Product Material:Nickel Aluminum Bronze
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
Body Orientation:Right Angle
-
Product Length:1.51 in, 38.5 mm
-
Compatible With Connector Shell Size:19 , F
-
TE Connector Interface Code:40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
13
$976.32
25
$518.61
38
$348.37
50 +
$341.40
Click for Quote
Log in
to unlock special pricing