- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 639215-000
639215-000
TE Connectivity / Raychem Brand
DK-621-0012-S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0012-S
Search Keywords: 639215000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:639215-000
-
Alias/AKA:DK-621-0012-S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:125(Max) °C
-
Dimension:35.56 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 8/10/26
MOQ for out of Stock Qty:
8
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$177.85
5
$174.94
8
$166.38
15
$157.95
23
$157.16
30 +
$156.04
Click for Quote
Log in
to unlock special pricing