- Home ›
- All Products›
- 6390053001
6390053001
TE Connectivity / Raychem Brand
99M0111-24-6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-24-6
Search Keywords: 6390053001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6390053001
-
Alias/AKA:99M0111-24-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Strand Size:36 AWG
-
Number of Conductors:1
-
Number of Strands:19
-
Wire Source:United Kingdom
-
Cable Style:Primary
-
Operating Temperature Range:-55 – 120 °C
-
Product Type:Cable
-
Overall Outside Diameter:.041 in, 1.05 mm
-
Wire Size:24 AWG, .2 mm²
-
Conductor Diameter:.025 in, .64 mm
-
Cable Insulation Thickness:.006 in, .15 mm
-
Wire Diameter:.035 in, .89 mm
-
Product Classification:Cable - Spec 99 & 100
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 99M
-
Wire Color (Base):Blue
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,641
$0.8990
3,281
$0.5535
4,922
$0.4381
6,562 +
$0.4293
Click for Quote
Log in
to unlock special pricing