- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 638103-000
638103-000
TE Connectivity / Raychem Brand
55/0111-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/0111-22-9
Search Keywords: 638103000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:638103-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Wire Source:United States
-
Number of Conductors:1
-
Cable Style:Primary
-
Conductor Diameter Range:.29 – .03 in
-
Number of Strands:19
-
Conductor Material:Tin-Coated Copper
-
Resistance (Max):16.2 Ω/1000ft @ 20 °C
-
Strand Size:34 AWG
-
Wire Diameter:.043 in, 1.09 mm
-
Cable Type:Spec 55
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:.043 in, 1.09 mm
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color:White
-
Conductor Diameter:.0295 in, .75 mm
-
Wire Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
681 Feet
Can Ship immediately
MOQ for In Stock Qty:
50 Feet
MOQ for out of Stock Qty:
50 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$3.34
250
$3.33
500
$3.32
1,250
$3.30
2,500
$1.75
3,750
$1.23
5,000 +
$1.21
Click for Quote
Log in
to unlock special pricing