- Home ›
- All Products›
- 636946-000
636946-000
TE Connectivity / Raychem Brand
Heat Shrink Boot Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot Backshell
Search Keywords: 636946000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:636946-000
-
Alias/AKA:229M312-01W-ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
Sealable:No
-
Backshell Material:Stainless Steel
-
Connector System:Cable-to-Cable
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
3
$1,055.22
5
$670.37
8
$442.26
10 +
$433.42
Click for Quote
Log in
to unlock special pricing