- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 636901P014
636901P014
TE Connectivity / Raychem Brand
QS1500-NO.3-F7-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QS1500-NO.3-F7-0-STK
Search Keywords: 636901P014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:636901P014
-
Alias/AKA:QS1500-NO.3-F7-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:4:1
-
Color:Black
-
Operating Temperature:-40 to 120 °C
-
Inside Diameter After Shrinking:2.41 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$9.74
10
$7.71
25
$6.74
50
$6.30
100
$6.10
150
$6.04
200 +
$5.79
Click for Quote
Log in
to unlock special pricing