Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

636067-000

SO96-3-55-22-95

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SO96-3-55-22-95
Search Keywords: 636067000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 636067-000
Alias/AKA: SO96-3-55-22-95
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Insulation Sleeve
Color: Transparent Blue
Body Material: Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 636067-000 RoHS compliant?
Yes, 636067-000 is RoHS compliant.
What is the lead time for 636067-000?
The standard lead time for 636067-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$3.94
50
$3.53
100
$3.45
300
$3.37
500
$3.31
1,000
$3.26
2,500
$2.65
5,000 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!