- Home ›
- All Products›
- 635601-000
635601-000
TE Connectivity / Raychem Brand
D-500-0255-525-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0255-525-1
Search Keywords: 635601000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:635601-000
-
Alias/AKA:D-500-0255-525-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):125 °C
-
Coupler Type:Box Coupler
-
Number of Stubs:2
-
Polarization Code:B
-
Data Bus Connector Style:Bayonet
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
68 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
2
$2,407.95
3
$1,694.48
4
$1,310.99
5 +
$1,284.78
Click for Quote
Log in
to unlock special pricing