6344934001
TE Connectivity / Raychem Brand
ZH-100-1/2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ZH-100-1/2-0-SP
Search Keywords: 6344934001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6344934001
-
Alias/AKA:ZH-100-1/2-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
75 -
Recovery Temperature:120 °C
-
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Packaging Method:Reel
-
Shrink Temperature (Min):80 °C
-
Operating Temperature Range:-30 – 105 °C
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Water
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,875
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
413
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$9.99
250
$9.96
413
$9.94
825
$5.27
1,238
$3.70
1,650 +
$3.63
Click for Quote
Log in
to unlock special pricing