- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 633671-000
633671-000
TE Connectivity / Raychem Brand
DK-621-0433-1S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0433-1S
Product Highlights:
- Discrete Connector
- Coupler Type = Plug
- Coupler Style = Bayonet
- Polarization (Bayonet Style) = A
- Contact Type = Socket
Search Keywords: 633671000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:633671-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:150(Max) °C
-
Dimension:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for out of Stock Qty:
4
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$368.50
4
$364.91
8
$354.44
12
$343.97
15 +
$340.26
Click for Quote
Log in
to unlock special pricing