- Home ›
- All Products›
- 633659-000
633659-000
TE Connectivity / Raychem Brand
204M208-19B04-40
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
204M208-19B04-40
Search Keywords: 633659000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:633659-000
-
Alias/AKA:204M208-19B04-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Termination Device Type:Magneform Ring
-
Style:Shielded Boot
-
Material:Aluminum
-
Adapter Entry Size:04
-
Cable Diameter Range:125 – 2 in, 32 – 51 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$300.42
2
$294.86
3
$289.29
5
$283.72
27
$278.16
50
$215.57
100
$173.85
250 +
$152.99
Click for Quote
Log in
to unlock special pricing