- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 632965-000
632965-000
TE Connectivity / Raychem Brand
A straight, lipped, low-profile, heat-shrinkable boot made from black, flame-retardant, semi-rigid polyolefin with a pre-coate ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A straight, lipped, low-profile, heat-shrinkable boot made from black, flame-retardant, semi-rigid polyolefin with a pre-coated hot-melt polyamide adhesive.
Search Keywords: 632965000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:632965-000
-
Alias/AKA:222K132-25/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Modified Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
MOQ for out of Stock Qty:
50
60 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
1
$54.10
10
$31.00
25
$29.57
50
$26.89
100
$26.76
150
$26.63
200 +
$26.50
Click for Quote
Log in
to unlock special pricing