- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 632281-000
632281-000
TE Connectivity / Raychem Brand
S03-01-R-100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S03-01-R-100
Search Keywords: 632281000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:632281-000
-
Alias/AKA:S03-01-R-100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Dimension:16.5 mm
-
Color:Transparent Blue
-
Operating Temperature:-55 to 150 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,428
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/23/26
CUSTOMERS
ALSO BOUGHT