- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 631285-000
631285-000
TE Connectivity / Raychem Brand
TXR78AB00-2007AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR78AB00-2007AI
Search Keywords: 631285000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:631285-000
-
Alias/AKA:TXR78AB00-2007AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
-
Adapter Entry Size:7
-
TE Adapter Code:78
-
Backshell Material:Aluminum
-
Connector Shell Size:20
-
Termination Device Included:TR07AI
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Adapter Angle:Straight
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Overbraid Termination:Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Color:Olive Drab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
68 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
1
$504.93
5
$503.68
10
$502.41
13
$501.16
25
$275.08
38
$186.69
50 +
$182.96
Click for Quote
Log in
to unlock special pricing