- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 630715-000
TE Connectivity / Raychem Brand
630715-000
82A0811-16-9
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
82A0811-16-9
Search Keywords: 630715000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 630715-000 |
| Alias/AKA: | 82A0811-16-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 16 AWG |
| Conductor Material: | Tin Plated Copper |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -65 to 150 °C |
| Color: | White |
Frequently Asked Questions
Is 630715-000 RoHS compliant?
Yes, 630715-000 is RoHS compliant.
What is the lead time for 630715-000?
The standard lead time for 630715-000 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
500
$17.34
1,000
$9.15
1,500
$6.29
2,000 +
$6.17
Click for Quote
Log in
to unlock special pricing