- Home ›
- All Products›
- 630559-000
630559-000
TE Connectivity / Raychem Brand
322A024-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
322A024-100-0
Search Keywords: 630559000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:630559-000
-
Alias/AKA:322A024-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Molded Part Shape Code:322A
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Emission Features:Halogen-Free
-
Material Code:100
-
Flammability:Low Fire Hazard
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Size Code:024
-
Government Qualified:No
-
Molded Part Shape:T Shape
-
Number of Branches/Legs:3
-
Material:Low Fire Hazard Material
-
Adhesive Pre-Coat:No
-
Inside Diameter Range (Leg 1):.26 – .52 in, 6.6 – 13.2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Inside Diameter Range (Leg 2):.26 – .52 in, 6.6 – 13.2 mm
-
Inside Diameter Range (Body):.52 – 1.06 in, 13.2 – 26.9 mm
-
Adhesive Code:S1006 , S1030 , S1125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
19
$137.36
38
$72.72
57
$51.17
75 +
$50.15
Click for Quote
Log in
to unlock special pricing