- Home ›
- All Products›
- 62A6002-22-9
62A6002-22-9
TE Connectivity / Raychem Brand
62A6002-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
62A6002-22-9
Search Keywords: 62A6002229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:62A6002-22-9
-
Alias/AKA:874923-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Insulation Material:Modified Polyester
-
Cable Type:Spec 62
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Wire Size:.33 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
6,250
$1.1088
12,500
$0.5852
18,750
$0.4024
25,000 +
$0.3944
Click for Quote
Log in
to unlock special pricing