- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 629554-000
629554-000
TE Connectivity / Raychem Brand
55PC1131-12-0/2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC1131-12-0/2/9-9
Search Keywords: 629554000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:629554-000
-
Alias/AKA:55PC1131-12-0/2/9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Wire Size:12 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74 Feet
Can Ship immediately
You may purchase all in-stock quantity of 74
Stock lot only:
74 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
15 Weeks
can ship
8/27/26