- Home ›
- All Products›
- 629521-000
629521-000
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TINEL LOCK BACKSHELL
Search Keywords: 629521000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:629521-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:54
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock , Tinel-Lock Ring
-
Connector Shell Size:07 , 12 , 12 S
-
Adapter Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Cable Diameter Range:188 – 3 in, 48 – 76 mm
-
Adapter Entry Size:6
-
Adapter Angle:90
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
TE Adapter Code:54
-
Backshell Material:303 Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
6
$248.96
13
$141.42
19
$114.90
25 +
$112.60
Click for Quote
Log in
to unlock special pricing