- Home ›
- All Products›
- 629467-000
629467-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 629467000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:629467-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Adapter Angle:90
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Sealable:Yes
-
Backshell Material:Low Fire Hazard Material
-
Cable Diameter Range:.283 – .433 in, 7.2 – 11 mm
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$357.18
5
$327.43
10
$285.74
20
$214.30
50
$167.88
100
$157.17
250 +
$153.59
Click for Quote
Log in
to unlock special pricing