- Home ›
- All Products›
- 629243-000
629243-000
TE Connectivity / Raychem Brand
D-704-0025CS699
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-704-0025CS699
Search Keywords: 629243000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:629243-000
-
Alias/AKA:1194981-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Heavy Duty:No
-
Packaging Method:Bag
-
Cable Temperature Rating:135 °C
-
Accepts Wire Insulation Diameter Range:.052 in, 1.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2,500
$1.800
5,000
$0.950
7,500
$0.653
10,000 +
$0.640
Click for Quote
Log in
to unlock special pricing