- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 628897-000
628897-000
TE Connectivity / Raychem Brand
207W644-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
207W644-25-0
Search Keywords: 628897000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:628897-000
-
Alias/AKA:207W644-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Fluid Resistant Modified Elastomer
-
Material Code:25
-
Adhesive Pre-Coat:No
-
Cable Diameter Range:.559 – 1.701 in, 14.2 – 43.2 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Adhesive Type:Adhesive Purchased Separately
-
Government Qualified:No
-
Power Cable Accessory:No
-
Wire/Cable Outside Diameter:.63 in , .7 in , .71 in , .787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 16 mm
-
Lipped:Yes
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape:Straight
-
Adhesive Options:/225 Precoat
-
Material Systems Code:25
-
Molded Part Shape Code:207
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2
$128.58
5
$128.27
10
$127.94
25
$127.62
50
$67.56
75
$47.54
100 +
$46.59
Click for Quote
Log in
to unlock special pricing