6284592002
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Stick
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Heat Shrink Tubing ST Polyolefin Black Stick
Search Keywords: 6284592002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6284592002
-
Alias/AKA:MIL-LT-1/8-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,496
Can Ship immediately
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1,000
$0.2303
2,500
$0.2158
5,000
$0.2010
7,500
$0.1928
25,000
$0.1436
50,000
$0.1395
100,000 +
$0.1375
Click for Quote
Log in
to unlock special pricing