- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 628419-000
628419-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 628419000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:628419-000
-
Alias/AKA:TCFR-24-62C-020-100CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Nut Diameter (Across Flats):1.18 in, 30 mm
-
Product Type:Heat Shrink Cable Feedthrough
-
Feedthrough Type:1-Sided
-
Material Code:100
-
Screw & Hole Thread Size:M24 x 1.5
-
Thread Length:.787 in, 20 mm
-
Modification:None
-
Flammability:Low Fire Hazard
-
Recovered Inside Diameter (Max):.334 in, 8.5 mm
-
Adhesive Code:S1030
-
Mounting Style:Bulkhead
-
Mounting Hole Diameter:.985 in, 25 mm
-
Adhesive Type:Hot-Melt
-
Thread Size:M24 x 1.5
-
Molded Flange Length:3.543 in, 90 mm
-
Feedthrough Inside Diameter (Max):.76 in, 19.2 mm
-
Shielded:Yes
-
Body Diameter (Across Flats):1.5 in, 38 mm
-
Angle:Straight
-
Expanded Inside Diameter (Min):.65 in, 16.5 mm
-
Feedthrough Material:Stainless Steel
-
Feedthrough Plating Material:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$979.79
5
$977.34
10
$974.90
13
$972.46
25
$516.56
38
$346.99
50 +
$340.06
Click for Quote
Log in
to unlock special pricing