- Home ›
- All Products›
- 6272953001
6272953001
TE Connectivity / Raychem Brand
100G0111-0.40-5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
100G0111-0.40-5
Search Keywords: 6272953001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6272953001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544604000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Strands:19
-
Strand Size:19 AWG
-
Cable Style:Primary
-
Wire Source:United Kingdom
-
Cable Insulation Thickness:.2 mm
-
Number of Conductors:1
-
Product Type:Cable
-
Operating Temperature Range:-55 – 125 °C
-
Overall Outside Diameter:.052 in, 1.32 mm
-
Conductor Diameter:.03 in, .76 mm
-
Wire Diameter:.052 in, 1.32 mm
-
Wire Size:22 AWG, .4 mm²
-
Product Classification:Cable - Spec 99 & 100
-
Cable Type:Spec 100G
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Wire Color (Base):Green
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:750/1300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730 Meters
Ships today, if you order in
You may purchase all in-stock quantity of 730
Stock lot only:
730 Meters
MOQ for In Stock Qty:
10000 Meters
MOQ for out of Stock Qty:
10000 Meters
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.4470
10,000 +
$0.4064
Click for Quote
Log in
to unlock special pricing