- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 627129-000
627129-000
TE Connectivity / Raychem Brand
222W203-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222W203-25/86-0
Search Keywords: 627129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:627129-000
-
Alias/AKA:222W203-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:222
-
Molded Part Shape:90 °
-
Material Code:25
-
Material:Fluid Resistant Modified Elastomer
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Inside Diameter as Supplied:.74 in, 18.8 mm
-
Material Systems Code:25
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Lipped:Yes
-
Adhesive Pre-Coat:Yes
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Formcode des Formteils:222
-
Cable Diameter Range:.74 – 1.33 in, 18.8 – 33.7 mm
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Government Qualified:No
-
Molded Part Type:M.M.40 Boot
-
Power Cable Accessory:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$25.58
100
$15.74
150
$12.46
200 +
$12.21
Click for Quote
Log in
to unlock special pricing