- Home ›
- All Products›
- 626643-000
626643-000
TE Connectivity / Raychem Brand
Adapter, Spin Coupling Code 75
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter, Spin Coupling Code 75
Search Keywords: 626643000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:626643-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
TE Adapter Code:75
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
-
Termination Device Type:None , Spin-Coupling Boot
-
Connector Shell Size:18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7 Feet
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7
$116.54
13
$77.23
19
$62.75
25 +
$61.50
Click for Quote
Log in
to unlock special pricing