- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 626177-000
626177-000
TE Connectivity / Raychem Brand
D-704-0062
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-704-0062
Search Keywords: 626177000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:626177-000
-
Alias/AKA:D-704-0062
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Insulation Sleeve Material:Polyvinylidene
-
Overall Length:.76 in, 10.16 mm
-
Operating Temperature (Max):135 °C
-
Termination Method:Solder
-
Product Type:SolderPak
-
Sealable:No
-
Heavy Duty:No
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyvinylidene
-
Splice Type:SolderSleeve Wire Terminator
-
Government Qualified:No
-
Packaging Method:Bag
-
Operating Temperature Range:-65 – 150 °C
-
Terminal & Splice Style:Splice
-
Cable Temperature Rating:135 °C
-
Wire Insulation Diameter (Max):.068 in, 1.73 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,500
$2.244
3,000
$1.188
4,500
$0.836
6,000 +
$0.819
Click for Quote
Log in
to unlock special pricing