- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 626020-000
626020-000
TE Connectivity / Raychem Brand
D-711-00
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-711-00
Product Highlights:
- Terminal Type = Pin, Post
- Operating Temperature (Max.) = 150 °C
- Wire Size to Pin/Post = .24 - .38 mm²
- Pin/Post Width = .61 mm
- With Tape Carrier
Search Keywords: 626020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:626020-000
-
Alias/AKA:D-711-00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Terminator
-
Dimension:8.38 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$2.516
2,500
$1.332
3,750
$0.937
5,000 +
$0.919
Click for Quote
Log in
to unlock special pricing