- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 625817-000
625817-000
TE Connectivity / Raychem Brand
TXR54AC00-2414AI
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TXR54AC00-2414AI
Search Keywords: 625817000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:625817-000
-
Alias/AKA:TXR54AC00-2414AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:24
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:14 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$118.70
9
$118.40
18
$72.86
27
$57.68
35 +
$56.53
Click for Quote
Log in
to unlock special pricing