- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 625533-000
625533-000
TE Connectivity / Raychem Brand
55/2124-26-2/6-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/2124-26-2/6-9
Search Keywords: 625533000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:625533-000
-
Alias/AKA:55/2124-26-2/6-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Wire Size:26 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Diameter:.032 in
-
Strand Size:38 AWG
-
Overall Outside Diameter:2.21 mm
-
Product Type:Wire Lead
-
Jacket Color:White
-
Wire Color:Red
-
Shield Material:Tin-Plated Copper
-
Cable Style:Flat Braided Shielded & Jacketed
-
Number of Conductors:2
-
Number of Strands:19
-
Shielded:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$15.65
1,000
$8.26
1,500
$5.68
2,000 +
$5.57
Click for Quote
Log in
to unlock special pricing