- Home ›
- All Products›
- 625242-000
625242-000
TE Connectivity / Raychem Brand
D-110-0066
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-110-0066
Search Keywords: 625242000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:625242-000
-
Alias/AKA:D-110-0066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pre-Installed Lead:No
-
Operating Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.135 in, 3.43 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
460
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
460
$4.72
919
$2.50
1,378
$1.76
1,837 +
$1.73
Click for Quote
Log in
to unlock special pricing