- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 625189-000
625189-000
TE Connectivity / Raychem Brand
D-110-54
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-110-54
Search Keywords: 625189000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:625189-000
-
Alias/AKA:D-110-54
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Blue
-
Product Type:SolderSleeve
-
Wire Insulation Diameter (Max):.07 in, 1.78 mm
-
Terminal & Splice Type:Splice
-
Sealable:No
-
Insulated:Yes
-
Splice Type:In-Line Splice
-
Wire/Cable Type:Insulated Wire
-
Overall Length:1.45 in, 36.8 mm
-
Wire Size:4800 – 7700 CMA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
625
$7.24
1,250
$3.82
1,875
$2.63
2,500 +
$2.57
Click for Quote
Log in
to unlock special pricing