- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 625157-000
625157-000
TE Connectivity / Raychem Brand
D-110-28
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-110-28
Search Keywords: 625157000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:625157-000
-
Alias/AKA:D-110-28, 2-1194948-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Solder Sleeve Solid Conductor Splice
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyolefin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,875
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.415
250
$1.255
500
$1.206
1,000
$1.158
2,500
$1.094
5,000
$0.767
7,500
$0.737
10,000 +
$0.608
Click for Quote
Log in
to unlock special pricing