- Home ›
- All Products›
- 625036-000
625036-000
TE Connectivity / Raychem Brand
D-129-11
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
D-129-11
Search Keywords: 625036000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:625036-000
-
Alias/AKA:D-129-11
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Fluid Resistance:Immersion
-
Sealable:No
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Wire Size:22 AWG, .34 mm²
-
Recovered Inside Diameter:.051 in, 1.3 mm
-
Product Length:.575 in, 14.61 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,125
$2.074
2,250
$1.098
3,375
$0.773
4,500 +
$0.757
Click for Quote
Log in
to unlock special pricing