- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 624362-000
624362-000
TE Connectivity / Raychem Brand
D-104-34
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-104-34
Search Keywords: 624362000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:624362-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.42 in, 10.7 mm
-
Operating Temperature (Max):150 °C
-
Pre-Installed Lead:Yes
-
Wire Size:22 – 22 AWG, .34 mm²
-
Wire Size Range:22 AWG, .34 mm²
-
Recovered Inside Diameter (Max):.17 in, 4.4 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
20 Weeks
can ship
10/19/26