- Home ›
- All Products›
- 624273-000
624273-000
TE Connectivity / Raychem Brand
D-142-84
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-142-84
Search Keywords: 624273000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:624273-000
-
Alias/AKA:D-142-84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Operating Temperature (Max):125 °C
-
Wire Temperature (Max):105 °C
-
Recovered Inside Diameter (Max):.035 in, .89 mm
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Wire Size:20 AWG, .5 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
200
$11.19
400
$5.92
600
$4.17
800 +
$4.08
Click for Quote
Log in
to unlock special pricing