Image is representational - see mfr. specs

D-134-04

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
D-134-04
Search Keywords: 624156000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    624156-000
  • Alias/AKA:
    D-134-04
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Resistance Properties:
    Splash Protection
  • Operating Temperature (Max):
    150 °C
  • Pre-Installed Lead:
    No
  • Wire Temperature (Max):
    125 °C
  • Expanded Inside Diameter (Min):
    .153 in, 3.89 mm
  • Recovered Inside Diameter (Max):
    .08 in, 2.03 mm
  • Wire Size:
    20 AWG, .5 mm²
  • Product Length:
    1.622 in, 41.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
12 Weeks can ship 8/26/26
Backorder
Price (USD)
Qty
Unit Price
275
$7.82
550
$4.14
825
$2.91
1,100 +
$2.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!