- Home ›
- All Products›
- 624112-000
624112-000
TE Connectivity / Raychem Brand
D-142-72
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
D-142-72
Search Keywords: 624112000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:624112-000
-
Alias/AKA:D-142-72
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):125 °C
-
Wire Temperature (Max):105 °C
-
Pre-Installed Lead:No
-
Wire Size:22 – 34 AWG, .34 – .02 mm²
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Recovered Inside Diameter (Max):.035 in, .89 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
You may purchase all in-stock quantity of 250
Stock lot only:
250
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
39 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$4.345
500
$3.950
750
$3.130
1,000 +
$3.070
Click for Quote
Log in
to unlock special pricing