- Home ›
- All Products›
- 624040N002
624040N002
TE Connectivity / Raychem Brand
D-101-35CS672
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-101-35CS672
Search Keywords: 624040N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:624040N002
-
Alias/AKA:D-101-35CS672
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):150 °C
-
Pre-Installed Lead:Yes
-
Wire Size:20 AWG, .5 mm²
-
Recovered Inside Diameter (Max):.07 in, 1.78 mm
-
Expanded Inside Diameter (Min):.17 in, 4.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
175
$9.13
350
$5.62
525
$4.45
700 +
$4.36
Click for Quote
Log in
to unlock special pricing