- Home ›
- All Products›
- 624033-000
TE Connectivity / Raychem Brand
624033-000
D-100-33
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D-100-33
Search Keywords: 624033000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:624033-000
-
Alias/AKA:D-100-33
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
-
Pre-Installed Lead Type:W22759/32
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Wire Temperature (Max):125 °C
-
Lead Stranding:Stranded
-
Operating Temperature (Max):150 °C
-
Lead Color:Black
-
Shield Outside Diameter (Min):.035 in, .9 mm
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Recovered Inside Diameter (Max):.035 in, .89 mm
-
Wire Size:22 AWG, .34 mm²
-
Product Length:.68 in, 17.25 mm
Frequently Asked Questions
Is 624033-000 RoHS compliant?
No, 624033-000 is not RoHS compliant.
What is the lead time for 624033-000?
The standard lead time for 624033-000 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
25 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
300
$10.74
600
$5.69
900
$4.00
1,200 +
$3.92
Click for Quote
Log in
to unlock special pricing