Image is representational - see mfr. specs

TXR40AB90-2210BI

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR40AB90-2210BI
Search Keywords: 623565000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    623565-000
  • Alias/AKA:
    TXR40AB90-2210BI
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Angle:
    90
  • Cable Entry Diameter:
    .01 – .63 in, .2 – 15.9 mm
  • Adapter Plating Material:
    Cadmium (AMS-QQ-P-416, Type II, Class 3)
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Pluggable I/O Accessory Type:
    Tinel-Lock Adapter
  • Color:
    Olive Drab
  • Termination Device Included:
    TR10BI
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Cable Diameter Range:
    .313 – .5 in, 7.9 – 12.7 mm
  • Backshell Material:
    Aluminum
  • Adapter Entry Size:
    10
  • Overbraid Termination:
    Tinel-Lock Ring
  • Salt Spray Resistance:
    500 Hr
  • TE Adapter Code:
    40
  • Connector Shell Size:
    23 , H
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
70 Weeks can ship 10/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$825.44
5
$823.37
10
$821.31
13
$819.26
25
$435.17
38
$292.33
50 +
$286.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!