- Home ›
- All Products›
- 623033-000
623033-000
TE Connectivity / Raychem Brand
D-133-17
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-133-17
Search Keywords: 623033000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:623033-000
-
Alias/AKA:1194925-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Stranding:Stranded
-
Pre-Installed Lead Type:55A0111
-
Lead Plating Material:Tin
-
Lead Color:White/Black
-
Resistance Properties:Splash Protection
-
Operating Temperature (Max):150 °C
-
Pre-Installed Lead Wire Size:24 AWG, .24 mm²
-
Shield Plating Material:Silver , Tin
-
Product Length:1.16 in, 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$21.02
500
$11.10
750
$7.63
1,000 +
$7.48
Click for Quote
Log in
to unlock special pricing