Image is representational - see mfr. specs

NTFR-1-1/4-0-SP-CS5445

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
NTFR-1-1/4-0-SP-CS5445
Search Keywords: 622902M014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    622902M014
  • Alias/AKA:
    NTFR-1-1/4-0-SP-CS5445
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Material Systems Code:
    20
  • Material:
    Chlorinated Polyolefin
  • Color:
    Black
  • Flammability:
    Flame-Retardant
  • Expanded Inside Diameter (Min):
    1.25 in, 31.75 mm
  • Product Source:
    US
  • Shrink Ratio:
    1.75:1
  • Fluid Type:
    Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
  • Packaging Method:
    Spool
  • Resistant To:
    Abrasion , Fluids , Strain
  • Fluid Resistance:
    Splash Protection
  • Low Outgassing:
    No
  • Operating Temperature Range:
    -70 – 121 °C
  • Wall Type:
    Single
  • Recovered Wall Thickness (Tolerance):
    .04 in, 1.01 mm
  • Flexibility:
    Very Flexible
  • Shrink Temperature (Min):
    90 °C
  • Recovered Inside Diameter (Max):
    .714 in, 18.13 mm
  • Recovery Temperature:
    135 °C
  • Recovered Wall Thickness (Nominal):
    .087 in, 2.2 mm
  • Product Family:
    NT-FR
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks can ship 9/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.12
25
$9.79
50
$9.64
100
$9.50
300
$7.83
500
$6.68
1,000 +
$6.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!